Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Output | Voltage - Supply | Frequency Stability | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | Active | Active | Crystal | OCXO | 10 MHz | Sine Wave | 12V | ±10ppb | -40°C ~ 70°C | Through Hole | 1.417" L x 1.043" W (36.00mm x 26.50mm) | 0.394" (10.00mm) | ||||
0 In Stock Check Lead Time | Active | Active | Crystal | OCXO | 10 MHz | Sine Wave | 12V | ±30ppb | -55°C ~ 85°C | Through Hole | 1.417" L x 1.043" W (36.00mm x 26.50mm) | 0.394" (10.00mm) |