Microchip Technology Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | - | 6VDC | 4PDT (4 Form C) | 10 A | 208VAC, 28VDC - Max | 2080VA, 280W | 300 mA | Non Latching | - | Solder Hook | - | - | 4.5 VDC | 1.8 VDC | 15 ms | 15 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 10 A | 208VAC, 28VDC - Max | 2080VA, 280W | 96.6 mA | Non Latching | - | Solder Hook | - | - | 18 VDC | 5.1 VDC | 15 ms | 15 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 48VDC | 4PDT (4 Form C) | 10 A | 208VAC, 28VDC - Max | 2080VA, 280W | 53.9 mA | Non Latching | - | Plug In | - | - | 36 VDC | 11 VDC | 15 ms | 15 ms | -70°C ~ 125°C | - | - | General Purpose | - | - |