Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,686 In Stock | 1 : RM5.53000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
23,845 In Stock | 1 : RM25.28000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
3,745 In Stock | 1 : RM67.19000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 12.5 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.2 ms | 0.1 ms | -20°C ~ 85°C | - | |||
338 In Stock | 1 : RM27.53000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 12.5 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.2 ms | 0.1 ms | -20°C ~ 85°C | - |