RF Receiver, Transmitter, and Transceiver Finished Units
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 48 Factory | 1 : RM3,619.11000 Bulk | - | Bulk | Active | Switch | - | 922.5MHz | General Purpose | - | - | - | 100kbps | IP65 | ||
3 In Stock | 1 : RM287.09000 Bulk | - | Bulk | Active | Magnetic Base Antenna | - | - | - | - | - | - | - | IP65 | ||
1 In Stock 9 Factory | 1 : RM3,619.11000 Bulk | - | Bulk | Active | Switch | - | 922.5MHz | General Purpose | - | - | - | 100kbps | IP65 | ||
0 In Stock | 1 : RM1,075.23000 Bulk | - | Bulk | Obsolete | Transceiver, Bluetooth | Bluetooth | 2.4GHz | General Purpose | RS-232 (DB9) | - | - | - | 100m Range | ||
0 In Stock | 1 : RM4,279.83000 Bulk | - | Bulk | Obsolete | Transceiver, Client | DSSS | 2.4GHz | Industrial Monitoring and Control, Wireless Alarm and Security Systems | RS-232 (DB9) | - | 10mW | 100kbps | 60m Indoor Range | ||
0 In Stock | 1 : RM5,344.35000 Bulk | - | Bulk | Obsolete | Transceiver, Master | DSSS | 2.4GHz | Industrial Monitoring and Control, Wireless Alarm and Security Systems | RS-232 | - | 10mW | 100kbps | 60m Indoor Range | ||
0 In Stock | 1 : RM5,648.50000 Bulk | Bulk | Obsolete | Transceiver | DSSS | 2.4GHz | General Purpose | Connector | - | 10mW | 100kbps | - | |||
0 In Stock | 1 : RM6,300.25000 Bulk | Bulk | Obsolete | Transceiver | DSSS | 2.4GHz | General Purpose | Connector | - | 10mW | 100kbps | - | |||
0 In Stock | 1 : RM9,559.00000 Bulk | Bulk | Obsolete | Transceiver | DSSS | 2.4GHz | General Purpose | Connector | - | 10mW | 100kbps | - | |||
0 In Stock | 1 : RM9,559.00000 Bulk | Bulk | Obsolete | Transceiver | DSSS | 2.4GHz | General Purpose | Connector | - | 10mW | 100kbps | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Access Point | 802.11 a/b/g | 2.4GHz, 5GHz | Industrial Monitoring and Control, Wireless Alarm and Security Systems | - | - | 10mW | 54Mbps | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Transceiver, Client | 802.11 a/b/g | 2.4GHz, 5GHz | Industrial Monitoring and Control, Wireless Alarm and Security Systems | Ethernet | - | 10mW | 54Mbps | - |