RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,261 In Stock | 1 : RM37.25000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,880 In Stock | 1 : RM40.84000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
3,164 In Stock | 1 : RM43.45000 Tray | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
1,073 In Stock | 1 : RM39.62000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
134 In Stock | 1 : RM17.38000 Bulk | Bulk | Active | - | TxRx + MCU | 802.15.4 | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | 413MHz ~ 479MHz, 868MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 128kB Flash, 16kB SRAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 17 | 1.7V ~ 3.6V | 4mA | 8mA ~ 78mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
124 In Stock | 1 : RM17.78000 Bulk | Bulk | Active | - | TxRx + MCU | 802.15.4 | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | 413MHz ~ 479MHz, 868MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 128kB Flash, 16kB SRAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 17 | 1.7V ~ 3.6V | 4mA | 8mA ~ 78mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (6x6) | |||
95 In Stock | 1 : RM13.27000 Bulk | Bulk | Active | - | TxRx + MCU | 802.15.4 | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | 413MHz ~ 479MHz, 868MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 128kB Flash, 16kB SRAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 17 | 1.7V ~ 3.6V | 4mA | 8mA ~ 78mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
0 In Stock Check Lead Time | 5,000 : RM23.77785 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 915MHz | 300kbps | 22dBm | -148dBm | 256kB Flash, 64kB SRAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 15mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) |