RF Transmitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : RM94.38000 Tray | - | Tray | Active | Not Verified | 57GHz ~ 64GHz | General Purpose | ISM | - | 15dBm | 29mA | SPI | - | - | - | 4V | -40°C ~ 85°C | - | - | Surface Mount | 65-VFBGA, WLBGA | 65-WLBGA (6x4) | ||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | Not Verified | 75MHz ~ 1GHz | Data Transfer, RKE, Remote Control/Security Systems | ASK, FSK, GFSK, OOK | 179.2kbps | -16dBm ~ 14dBm | 35mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
401 In Stock | 1 : RM94.38000 Cut Tape (CT) 500 : RM66.54748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 57GHz ~ 64GHz | General Purpose | FSK, ISM, OOK | - | 13.9dBm ~ 17dBm | 0.08mA ~ 56mA | Analog Signal, Digital Signal, SPI | Not Included | - | Multiple Channels, Analog and Digital Data | 2.565V ~ 2.835V, 3.9V ~ 4.1V | -40°C ~ 85°C | - | - | Surface Mount | 65-VFBGA, WLBGA | 65-WLBGA (6x4) | ||
0 In Stock Check Lead Time | 500 : RM168.32990 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 800MHz ~ 4GHz | General Purpose | - | - | - | 540mA | SPI | - | - | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
18 In Stock | 1 : RM241.53000 Strip | - | Strip | Active | Not Verified | 800MHz ~ 4GHz | General Purpose | - | - | - | 540mA | SPI | - | - | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
50 In Stock | 1 : RM94.38000 Strip | - | Strip | Active | - | 57GHz ~ 64GHz | ISM | FSK, ISM, MSK, OOK | - | 13.9dBm ~ 17dBm | 0.08mA ~ 56mA | Analog Signal, Digital Signal, SPI | Not Included | - | Multiple Channels, Analog and Digital Data | 2.565V ~ 2.835V, 3.9V ~ 4.1V | -40°C ~ 85°C | - | - | Surface Mount | 65-VFBGA, WLBGA | 65-WLBGA (6x4) | ||
0 In Stock | 1,000 : RM15.15635 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 6-WFBGA, WLCSP | 6-WLCSP (1.45x0.95) | |||
0 In Stock | 100 : RM453.03550 Strip | - | Strip | Obsolete | Not Verified | 57GHz ~ 64GHz | General Purpose | - | - | 16dBm | - | PCB, Surface Mount | PCB, Surface Mount | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 60-VFQFN Exposed Pad | 60-QFN (7x11) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | 369.5MHz ~ 395.9MHz | ISM | ASK, FSK, OOK | 50kbps | 7dBm ~ 12dBm | 26mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 3V | 0°C ~ 50°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | 75MHz ~ 1GHz | Data Transfer, RKE, Remote Control/Security Systems | ASK, FSK, GFSK, OOK | 179.2kbps | -16dBm ~ 14dBm | 35mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | 75MHz ~ 1GHz | Data Transfer, RKE, Remote Control/Security Systems | ASK, FSK, GFSK, OOK | 179.2kbps | -16dBm ~ 14dBm | 35mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 369.5MHz ~ 395.9MHz | ISM | ASK, FSK, OOK | 50kbps | 7dBm ~ 12dBm | 26mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 3V | 0°C ~ 50°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | Not Verified | 369.5MHz ~ 395.9MHz | ISM | ASK, FSK, OOK | 50kbps | 7dBm ~ 12dBm | 26mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 3V | 0°C ~ 50°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | 57GHz ~ 64GHz | General Purpose | - | - | 16dBm | - | PCB, Surface Mount | PCB, Surface Mount | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | Die | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |