Safety Relays

Results: 213
Stocking Options
Environmental Options
Media
Exclude
213Results
Applied FiltersRemove All

Showing
of 213
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
2908777
REL-SR- 24DC/2X21/FG
Phoenix Contact
101
In Stock
1 : RM90.18000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
250VAC, 250VDC - Max
-
PC Pin
-
-
10 ms
4 ms
-25°C ~ 70°C
Silver Nickel (AgNi)
1480212
SAFE COUPLING RELAY WITH FORCE-G
Phoenix Contact
421
In Stock
1 : RM261.85000
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
-
-
Spring Terminal
21.6 VDC
-
70 ms
50 ms
-20°C ~ 60°C
Silver Nickel (AgNi)
2981363
SAFETY RELAY 2PDT 24VAC/DC
Phoenix Contact
200
In Stock
1,054
Factory
1 : RM297.55000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
DPDT (2 Form C)
-
250VAC, 250VDC - Max
-
Screw Terminal
-
-
10 ms
10 ms
-20°C ~ 50°C
Silver Nickel (AgNi)
2981376
UNIVERSAL SAFETY RELAY 2PDT 120V
Phoenix Contact
100
In Stock
115
Factory
1 : RM297.55000
Bulk
Bulk
Active
DIN Rail
120VAC/DC
DPDT (2 Form C)
5 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
10 ms
10 ms
-20°C ~ 50°C
Silver Nickel (AgNi)
2981444
RELAY SAFETY 6PST 6A 24V
Phoenix Contact
72
In Stock
164
Factory
1 : RM464.28000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
10 ms
10 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
2904951
RELAY SAFETY SPST 6A 24V
Phoenix Contact
224
In Stock
1 : RM466.85000
Bulk
Bulk
Active
DIN Rail
24VDC
SPST-NO (1 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
250 ms
20 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
2904950
RELAY SAFETY SPST 6A 24V
Phoenix Contact
44
In Stock
1 : RM466.85000
Bulk
Bulk
Active
DIN Rail
24VDC
SPST-NO (1 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
250 ms
20 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
2904958
RELAY SAFETY DPST 6A 24V
Phoenix Contact
174
In Stock
48
Factory
1 : RM522.86000
Bulk
Bulk
Active
DIN Rail
24VDC
DPST-NO (2 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
250 ms
20 ms
-40°C ~ 55°C
Silver Tin Oxide (AgSnO)
2700356
RELAY SAFETY SPST 6A 24V
Phoenix Contact
31
In Stock
227
Factory
1 : RM597.52000
Bulk
Bulk
Active
DIN Rail
24VDC
SPST-NO (1 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
100 ms
35 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
2700499
PSR-MC30-2NO-1DO-24DC-SP
Phoenix Contact
70
In Stock
151
Factory
1 : RM634.88000
Bulk
-
Bulk
Active
DIN Rail
24VDC
DPST-NO (2 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Spring Terminal
-
-
-
-
-40°C ~ 55°C
Silver Tin Oxide (AgSnO)
1442344
SAFETY RELAY EXTENSION MODULE
Phoenix Contact
196
In Stock
1 : RM654.55000
Bulk
Bulk
Active
DIN Rail
19.2 ~ 26.4VAC/DC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 250VDC - Max
Diode, Lighted Indicator
Screw Terminal
-
-
25 ms
20 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
1442342
SAFETY RELAY EXTENSION MODULE
Phoenix Contact
59
In Stock
141
Factory
1 : RM654.55000
Bulk
Bulk
Active
DIN Rail
19.2 ~ 26.4VAC/DC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 250VDC - Max
Diode, Lighted Indicator
Spring Terminal
-
-
25 ms
20 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
2700569
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
145
In Stock
1 : RM690.89000
Bulk
Bulk
Active
DIN Rail
24VDC
3PST-NO (3 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
250 ms
20 ms
-40°C ~ 55°C
Silver Tin Oxide (AgSnO)
2963802
RELAY SAFETY SPST X 4 6A 24V
Phoenix Contact
28
In Stock
1 : RM746.95000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
SPST-NO (1 Form A) x 4
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
65 ms
45 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO), Gold (Au)
2963763
RELAY SAFETY DPST 6A 24V
Phoenix Contact
82
In Stock
228
Factory
1 : RM810.38000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
DPST-NO (2 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
100 ms
45 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO), Gold (Au)
2963776
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
34
In Stock
448
Factory
1 : RM810.38000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
3PST-NO (3 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
20 ms
45 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO), Gold (Au)
2900525
RELAY SAFETY DPST 6A 24V
Phoenix Contact
50
In Stock
1 : RM817.41000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
DPST-NO (2 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
20 ms
10 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
2700581
PSR-PC32-2NO-1NC-24-230UC-SC
Phoenix Contact
59
In Stock
158
Factory
1 : RM821.60000
Bulk
Bulk
Active
DIN Rail
24 ~ 230VAC/DC
3PST-2NO/1NC (2 Form A, 1 Form B)
6 A
250VAC, 250VDC - Max
Diode, Lighted Indicator, Varistor
Screw Terminal
-
-
100 ms
200 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
2900509
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
26
In Stock
104
Factory
1 : RM865.05000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
3PST-NO (3 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
20 ms
10 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
2981059
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
102
In Stock
226
Factory
1 : RM888.87000
Bulk
-
Bulk
Active
DIN Rail
24VAC/DC
3PST-NO (3 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
25 ms
10 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO), Gold (Au)
2700524
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
98
In Stock
239
Factory
1 : RM1,157.75000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
3PST-NO (3 Form A)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
150 ms
20 ms
-40°C ~ 55°C
Silver Tin Oxide (AgSnO)
2702524
PSR-PS22-1NO-1NC-24VDC-SC
Phoenix Contact
39
In Stock
118
Factory
1 : RM616.20000
Bulk
Bulk
Active
DIN Rail
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
250VAC, 250VDC - Max
Diode, Lighted Indicator
Screw Terminal
20.4 VDC
-
150 ms
30 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
2903583
PSR-SCP-24DC/URML4/3X1/1X2/B
Phoenix Contact
88
In Stock
1 : RM638.83000
Bulk
Bulk
Active
DIN Rail
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
25 ms
10 ms
-20°C ~ 55°C
Silver Tin Oxide (AgSnO)
2986575
RELAY SAFETY DPST 5A 24V
Phoenix Contact
38
In Stock
100
Factory
1 : RM674.54000
Bulk
-
Bulk
Active
DIN Rail
24VDC
DPST-NO (2 Form A)
5 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
50 ms
50 ms
-20°C ~ 55°C
Silver Copper Nickel (AgCuNi)
2986960
RELAY SAFETY DPST 5A 24V
Phoenix Contact
50
In Stock
60
Factory
1 : RM841.23000
Bulk
-
Bulk
Active
DIN Rail
24VDC
DPST-NO (2 Form A)
5 A
250VAC, 250VDC - Max
-
Screw Terminal
-
-
50 ms
50 ms
-20°C ~ 55°C
Silver Copper Nickel (AgCuNi)
Showing
of 213

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.