Single Board Computers (SBCs)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
CM3+/LITE
SBC 1.2GHZ 1 CORE 1GB RAM
Raspberry Pi
9,977
In Stock
1 : RM105.34000
Bulk
Bulk
Active
Broadcom BCM2837 ARM Cortex-A53
1.2GHz
1
-
-
2.661" x 1.220" (67.60mm x 31.00mm)
-
I2C, NAND, SPI, UART
1GB
eMMC/SD
CSI, DPI, DSI, HDMI
-
USB 2.0 (1)
48
-
-
-
-25°C ~ 80°C
SBC 1.2GHZ 1 CORE 1GB/0GB RAM
SBC 1.2GHZ 1 CORE 1GB/0GB RAM
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : RM131.67000
Bulk
Bulk
Active
Broadcom BCM2837B0 ARM Cortex-A53
1.2GHz
1
-
-
2.661" x 1.224" (67.60mm x 31.10mm)
-
GPIO
1GB/0GB
-
-
-
-
-
-
No
-
-20°C ~ 70°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.