Spiral Wrap, Expandable Sleeving

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
EXPAND SLEEVING 1/8" X 100' BLK
Techflex
311
In Stock
1 : RM120.28000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.38BK
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
180
In Stock
1 : RM181.51000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.50BK
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
317
In Stock
1 : RM196.51000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.75BK
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
209
In Stock
1 : RM452.50000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.00BK
EXPANDABLE SLEEVE 1" X 250' BLK
Techflex
198
In Stock
1 : RM503.77000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.38BK
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
284
In Stock
1 : RM621.33000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.13BK
EXPAND SLEEVING 1/8"X1000' BLK
Techflex
29
In Stock
1 : RM654.52000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
1000' (304.80m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.50BK
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
83
In Stock
1 : RM689.49000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.25BK
EXPAND SLEEVE 1.25" X 250' BLK
Techflex
22
In Stock
1 : RM621.33000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.50BK
EXPAND SLEEVE 1.5" X 250' BLACK
Techflex
8
In Stock
1 : RM769.49000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.25BK
EXPAND SLEEVE 1/4" X 1000' BLK
Techflex
8
In Stock
1 : RM785.70000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
1000' (304.80m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.00BK
EXPAND SLEEVING 1" X 50' BLACK
Techflex
73
In Stock
1 : RM155.09000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.50BK
EXPAND SLEEVE 1.5" X 50' BLACK
Techflex
14
In Stock
1 : RM215.07000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.50GY50
EXPAND SLEEVING 1.5" X 50' GRAY
Techflex
2
In Stock
1 : RM267.67000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Gray
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.25BK
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
0
In Stock
Check Lead Time
1 : RM135.84000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.75BK
EXPAND SLEEVE 3/4" X 75' BLACK
Techflex
1
In Stock
1 : RM189.01000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
75.00' (22.86m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.25BK
EXPAND SLEEVE 1.25" X 50' BLACK
Techflex
0
In Stock
Check Lead Time
1 : RM181.51000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
Showing
of 17

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.