Terminal Strips and Turret Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Terminal Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Board Size | Material - Board | Features | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
521 In Stock 900 Factory | 1 : RM4.31000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Dual End | 2 (1 + 1 Ground) | - | 1 | - | 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
605 In Stock | 1 : RM4.61000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 4 (3 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
1,344 In Stock 500 Factory | 1 : RM5.16000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (4 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
1,325 In Stock | 1 : RM5.25000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (4 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
300 In Stock 500 Factory | 1 : RM5.80000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 7 (6 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 2.625" L x 0.375" W x 0.062" H (66.68mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
383 In Stock | 1 : RM6.56000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (3 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
632 In Stock 600 Factory | 1 : RM7.36000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 7 (5 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 2.625" L x 0.375" W x 0.062" H (66.68mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
428 In Stock | 1 : RM8.08000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 8 (6 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
0 In Stock Check Lead Time | 1 : RM3.98000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 3 (2 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
0 In Stock Check Lead Time | 1 : RM4.74000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 4 (3 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - |