PC Pin, Single Post Connectors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
1,057
In Stock
1 : RM3.16000
Bulk
Bulk
Active
PC Pin
Single End
0.018" (0.46mm) Dia
-
0.125" (3.18mm)
0.060" (1.52mm)
0.215" (5.46mm)
0.056" (1.42mm)
0.025" (0.64mm)
Through Hole
Press-Fit, Pentagon
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
1,289
In Stock
1 : RM4.74000
Bulk
Bulk
Active
PC Pin
Single End
0.018" (0.46mm) Dia
-
0.125" (3.18mm)
0.060" (1.52mm)
0.215" (5.46mm)
0.056" (1.42mm)
0.025" (0.64mm)
Through Hole
Press-Fit, Pentagon
Non-Insulated
-
Brass Alloy
Gold
50.0µin (1.27µm)
227
In Stock
1 : RM2.80000
Bulk
Bulk
Active
PC Pin
Wire
0.018" (0.46mm) Dia
-
0.125" (3.18mm)
0.060" (1.52mm)
0.215" (5.46mm)
0.056" (1.42mm)
0.025" (0.64mm)
Through Hole
Press-Fit, Pentagon
Non-Insulated
-
Brass Alloy
Tin
200.0µin (5.08µm)
999
In Stock
1 : RM2.80000
Bulk
Bulk
Active
PC Pin
Single End
0.018" (0.46mm) Dia
-
0.125" (3.18mm)
0.060" (1.52mm)
0.215" (5.46mm)
0.056" (1.42mm)
0.025" (0.64mm)
Through Hole
Press-Fit, Pentagon
Non-Insulated
-
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
57
In Stock
1 : RM3.57000
Bulk
Bulk
Active
PC Pin
Single End
0.018" (0.46mm) Dia
-
0.125" (3.18mm)
0.060" (1.52mm)
0.215" (5.46mm)
0.056" (1.42mm)
0.025" (0.64mm)
Through Hole
Press-Fit, Pentagon
Non-Insulated
-
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 5

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.