Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : RM1,892.05000 Bulk | Bulk | Active | Bench (AC to DC) | 120VAC | 1 | 3 ~ 15VDC | 40A | LED | 3 (2) | 11.820" L x 4.330" W x 8.670" H (300.23mm x 109.98mm x 220.22mm) | Adjustable or Fixed Selection Switch | - | |||
101 In Stock | 1 : RM2,745.25000 Box | Box | Active | Bench (AC to DC) | 90 ~ 264VAC | 1 | 0 ~ 42VDC | 0 ~ 20A | LED | 8 | 10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm) | Constant Current and Constant Voltage Indicators, USB Interface | 320W | |||
77 In Stock | 1 : RM3,337.75000 Box | Box | Active | Bench (AC to DC) | 120VAC | 1 | 1 ~ 32VDC | 0 ~ 30A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
500 Marketplace | 1 : RM1,343.00000 Bulk | - | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | - | 0 ~ 30V | 0 ~ 20A | LED | 5 | 4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm) | Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range | 300W | ||
499 Marketplace | 1 : RM2,666.25000 Bulk | Bulk | Active | Bench (AC to DC) | 198 ~ 242VAC | 1 | 0 ~ 60VDC | 0 ~ 30A | LED | 5 | 8.465" L x 14.173" W x 3.465" H (215.00mm x 360.00mm x 88.00mm) | Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | 1800W | |||
9 In Stock | 1 : RM1,813.05000 Box | - | Box | Active | Bench (AC to DC) | 100 ~ 240VAC | 1 | 1 ~ 18VDC | 0 ~ 20A | LED | 3 (2) | 8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm) | Programmable, Remote Control, Software, Switching, USB Interface | - | ||
0 In Stock Check Lead Time | 1 : RM1,389.41000 Box | - | Box | Active | Bench (AC to DC) | 110 ~ 220VAC | 1 | 0 ~ 60VDC | 0 ~ 15A | LED | 5 (2) | - | Adjustable or Fixed Selection Switch, Regulated, USB | 300W | ||
0 In Stock Check Lead Time | 1 : RM1,461.46000 Box | - | Box | Active | Bench (AC to DC) | 110 ~ 220VAC | 1 | 0 ~ 30VDC | 0 ~ 30A | LED | 5 (2) | - | Adjustable or Fixed Selection Switch, Regulated, USB | 300W | ||
0 In Stock Check Lead Time | 1 : RM10,072.50000 Box | Box | Active | Rack Mount (AC to DC) | 115VAC, 230VAC | 1 | 0 ~ 80VDC | 0 ~ 60A | VFD | 5 (2) | 19.024" L x 16.319" W x 1.752" H (483.20mm x 414.50mm x 44.50mm) | Memory, Programmable, RS-232, RS-485, and USB Interface | 1200W |