Power Supplies (Test, Bench)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
1900B Series
1901B
1-30V, 30A SWITCHING DC POWER SU
B&K Precision
134
In Stock
1 : RM3,933.90000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 32VDC
0 ~ 30A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1900B Series
1900B
1-16V, 60A SWITCHING DC POWER SU
B&K Precision
125
In Stock
1 : RM3,933.90000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 16VDC
0 ~ 60A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1900B Series
1901B-220V
1-30V, 30A SWITCHING DC POWER SU
B&K Precision
30
In Stock
1 : RM3,933.90000
Box
Box
Active
Bench (AC to DC)
230VAC
1
1 ~ 32VDC
0 ~ 30A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1900B Series
1902B
1-60V, 15A SWITCHING DC POWER SU
B&K Precision
41
In Stock
1 : RM4,073.53000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 60VDC
0 ~ 15A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1900B Series
1900B-220V
1-16V, 60A SWITCHING DC POWER SU
B&K Precision
25
In Stock
1 : RM3,933.90000
Box
Box
Active
Bench (AC to DC)
230VAC
1
1 ~ 16VDC
0 ~ 60A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1900B Series
1902B-220V
1-60V, 15A SWITCHING DC POWER SU
B&K Precision
8
In Stock
1 : RM4,073.53000
Box
Box
Active
Bench (AC to DC)
230VAC
1
1 ~ 60VDC
0 ~ 15A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
Showing
of 6

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.