Raspberry Pi Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,869 In Stock | 1 : RM20.26000 Box | - | Box | Active | - | - | Push Pin | - | 2.500" (63.50mm) | 1.673" (42.50mm) | - | 0.539" (13.70mm) | - | - | - | Aluminum | - | ||
885 In Stock | 1 : RM20.26000 Box | - | Box | Active | Top Mount | Raspberry Pi 5 | Bolt On | Rectangular, Pin Fins | 2.205" (56.00mm) | 1.614" (41.00mm) | - | 0.500" (12.70mm) | - | - | - | Aluminum | - |