TO-252 (DPak) Heat Sinks

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V-1100-SMD/B-L
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
4,451
In Stock
1 : RM2.41000
Bulk
-
Bulk
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.320" (8.13mm)
0.790" (20.07mm)
-
0.390" (9.91mm)
-
-
25.00°C/W
Copper
Tin
573100D00010G
HEATSINK SMT D-PAK/TO-252 TIN
Boyd Laconia, LLC
25,340
In Stock
1 : RM2.50000
Cut Tape (CT)
250 : RM1.85256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.315" (8.00mm)
0.900" (22.86mm)
-
0.400" (10.16mm)
0.8W @ 30°C
12.50°C/W @ 600 LFM
26.00°C/W
Aluminum
Tin
V-1100-SMD/B
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
95,715
In Stock
1 : RM3.30000
Cut Tape (CT)
400 : RM2.39640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.320" (8.13mm)
0.790" (20.07mm)
-
0.390" (9.91mm)
-
-
25.00°C/W
Copper
Tin
573100D00000G
TOP MOUNT HEATSINK .4" D-PAK
Boyd Laconia, LLC
3,168
In Stock
1 : RM22.08000
Bulk
Bulk
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.315" (8.00mm)
0.900" (22.86mm)
-
0.400" (10.16mm)
0.8W @ 30°C
12.50°C/W @ 600 LFM
15.00°C/W
Aluminum
Tin
2,474
In Stock
1 : RM4.57000
Bulk
-
Bulk
Active
Top Mount
TO-252 (DPak)
-
Rectangular, Fins
0.315" (8.00mm)
0.842" (21.40mm)
-
0.400" (10.16mm)
-
21.00°C/W @ 200 LFM
28.00°C/W
Copper
Tin
HEATSINK STAMP 22.9X8X10.2MM
HEATSINK STAMP 22.9X8X10.2MM
Comair Rotron
0
In Stock
1,000 : RM1.40986
Bulk
-
Bulk
Obsolete
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.315" (8.00mm)
0.900" (22.86mm)
-
0.400" (10.16mm)
2.5W @ 35°C
17.50°C/W @ 300 LFM
-
Copper
Tin
0
In Stock
Check Lead Time
5,000 : RM2.69904
Tape & Reel (TR)
Tape & Reel (TR)
Active
Top Mount
TO-252 (DPak)
-
Rectangular, Fins
0.315" (8.00mm)
0.900" (22.86mm)
-
0.400" (10.16mm)
2.1W @ 75°C
10.05°C/W @ 200 LFM
35.71°C/W
Copper
Tin
Showing
of 7

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.