Pads, Sheets, Bridges

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
1009-54
THERM PAD 19.05MMX12.7MM PINK
Bergquist
19,635
In Stock
1 : RM1.43000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.35°C/W
1.2W/m-K
1009-54, 58
THERM PAD 19.05MMX12.7MM PINK
Bergquist
3,043
In Stock
1 : RM2.19000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.35°C/W
1.2W/m-K
1009AC-60
THERM PAD 11.1MMX7.92MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
TO-126
Pad, Sheet
Rectangular
11.10mm x 7.92mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.35°C/W
1.2W/m-K
THERM PAD 304.8MMX304.8MM W/ADH
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
0
In Stock
Check Lead Time
61 : RM100.58033
Bulk
Bulk
Active
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.35°C/W
1.2W/m-K
THERM PAD 304.8MMX304.8MM PINK
THERM PAD 304.8MMX304.8MM PINK
Bergquist
0
In Stock
Check Lead Time
32 : RM106.64344
Bulk
Bulk
Active
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.35°C/W
1.2W/m-K
1009-54
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.35°C/W
1.2W/m-K
1009-54
THERM PAD 21.84MMX18.79MM PINK
Bergquist
0
In Stock
Active
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
21.84mm x 18.79mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.35°C/W
1.2W/m-K
Showing
of 7

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.