Pads, Sheets, Bridges

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
K4-0.006-AC-54
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
23,199
In Stock
1 : RM0.59000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
THERM PAD 25.4MMX19.05MM GRAY
Bergquist
10,858
In Stock
1 : RM1.14000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
Sil-Pad K-4 Series
THERM PAD 304.8MMX292.1MM GRAY
Bergquist
866
In Stock
1 : RM94.88000
Bulk
Bulk
Active
-
Pad, Sheet
Rectangular
304.80mm x 292.10mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
0
In Stock
Check Lead Time
1 : RM2.33000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
0
In Stock
Check Lead Time
2,000 : RM1.65013
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 22.15MMX20.07MM W/ADH
THERM PAD 22.15MMX20.07MM W/ADH
Bergquist
0
In Stock
Check Lead Time
1,800 : RM1.83286
Bulk
Bulk
Active
Multi
Pad, Sheet
Rectangular
22.15mm x 20.07mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
Sil-Pad K-4 Series
THERM PAD 304.8MMX304.8MM GRAY
Bergquist
0
In Stock
40 : RM88.23475
Bulk
Bulk
Obsolete
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
THERM PAD 0.006" K4 GRAY
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
-
-
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 22.61MMX20.45MM W/ADH
THERM PAD 22.61MMX20.45MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
RH-10
Pad, Sheet
Rectangular
22.61mm x 20.45mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 35.81X20.57MM GRAY
THERM PAD 35.81X20.57MM GRAY
Bergquist
0
In Stock
Active
Bulk
Active
Multi
Pad, Sheet
Rectangular
35.81mm x 20.57mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD W/ADH GRAY
THERM PAD W/ADH GRAY
Bergquist
0
In Stock
Active
Bulk
Active
-
Pad, Sheet
-
-
-
-
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
Showing
of 11

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.