Thumbwheel Potentiometers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Number of Turns
Adjustment Type
Size / Dimension
Termination
Mounting Type
RK10J11E0034
THUMBWHEEL POT 10KOHM 0.03W TOP
Alps Alpine
2,180
In Stock
1 : RM9.24000
Bulk
Bulk
Active
10 kOhms
0.03W, 1/32W
±30%
1.0
Top Adjustment
Round - 0.551" Dia x 0.071" H (14.00mm x 1.80mm)
PC Pins
Through Hole
RK10J12E0A0A
THUMBWHEEL POT 10KOHM 0.03W TOP
Alps Alpine
2,047
In Stock
1 : RM9.84000
Bulk
Bulk
Active
10 kOhms
0.03W, 1/32W
±30%
1.0
Top Adjustment
Round - 0.551" Dia x 0.071" H (14.00mm x 1.80mm)
PC Pins
Through Hole
RK10J11R0A0L
THUMBWHEEL POT 10KOHM 0.03W TOP
Alps Alpine
3,404
In Stock
1 : RM11.34000
Cut Tape (CT)
1,000 : RM6.71777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.03W, 1/32W
±30%
1.0
Top Adjustment
Round - 0.551" Dia x 0.098" H (14.00mm x 2.50mm)
Gull Wing
Surface Mount
RK10J12R0A0B
THUMBWHEEL POT 10KOHM 0.03W TOP
Alps Alpine
2,698
In Stock
1 : RM12.25000
Cut Tape (CT)
1,000 : RM7.24367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.03W, 1/32W
±30%
1.0
Top Adjustment
Round - 0.551" Dia x 0.098" H (14.00mm x 2.50mm)
Gull Wing
Surface Mount
Showing
of 4

Thumbwheel Potentiometers


Thumbwheel potentiometers allow for manual adjustment of an in-circuit resistance value. Also known as thumbwheel trim pots, they are available in side or top adjustment and include a tactile edge on the actuator for human interaction and position indication. They range in value from 10Ω to 5MΩ of resistance and 5% to 30% of value tolerance in surface and through hole mounting configurations.