SCRs

Results: 169
Stocking Options
Environmental Options
Media
Exclude
169Results
Applied FiltersRemove All

Showing
of 169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S8012DRP
SCR 600V 10A TO-252 (DPAK)
Littelfuse Inc.
4,104
In Stock
1 : RM11.30000
Cut Tape (CT)
2,500 : RM3.38664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
6.4 A
10 A
30 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SCR 600V 20A TO-220AB
Littelfuse Inc.
570
In Stock
1 : RM14.18000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SCR 600V 20A ITO-220AB
Littelfuse Inc.
574
In Stock
1 : RM15.56000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6040R2TP
SCR 600V 25A TO-220AB
Littelfuse Inc.
1,543
In Stock
1 : RM15.72000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6040R2TP
SCR 600V 25A TO-220AB
Littelfuse Inc.
579
In Stock
1 : RM15.72000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SCR 600V 25A ITO-220AB
Littelfuse Inc.
1,000
In Stock
1 : RM16.83000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
S8012DRP
SCR 600V 8A TO-252 (DPAK)
Littelfuse Inc.
2,519
In Stock
1 : RM9.16000
Cut Tape (CT)
2,500 : RM2.94078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
6 mA
1.6 V
5.1 A
8 A
20 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 6A TO-252 (DPAK)
Littelfuse Inc.
2,593
In Stock
1 : RM9.32000
Cut Tape (CT)
2,500 : RM3.01385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
15 mA
1.6 V
3.84 A
6 A
6 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 4A TO-252 (DPAK)
Littelfuse Inc.
16,989
In Stock
1 : RM9.60000
Cut Tape (CT)
2,500 : RM2.71514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
2.56 A
4 A
6 mA
5 µA
25A, 30A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 10A TO-252 (DPAK)
Littelfuse Inc.
2,254
In Stock
1 : RM10.19000
Cut Tape (CT)
2,500 : RM3.40046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
600 V
800 mV
200 µA
1.6 V
6.4 A
10 A
30 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 12A TO-252 (DPAK)
Littelfuse Inc.
0
In Stock
2,500
Factory
Check Lead Time
1 : RM11.57000
Cut Tape (CT)
2,500 : RM3.50662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SCR 600V 12A TO-220AB
Littelfuse Inc.
985
In Stock
1 : RM11.85000
Tube
Tube
Active
600 V
1.5 V
6 mA
1.6 V
7.6 A
12 A
15 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6040R2TP
SCR 600V 20A TO-220AB
Littelfuse Inc.
516
In Stock
1 : RM14.18000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SCR 600V 20A ITO-220AB
Littelfuse Inc.
600
In Stock
1 : RM15.56000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SCR 600V 25A TO-263 (D2PAK)
Littelfuse Inc.
288
In Stock
1 : RM16.12000
Cut Tape (CT)
500 : RM6.34670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6025N2RP
SCR 600V 25A TO-263 (D2PAK)
Littelfuse Inc.
305
In Stock
1 : RM16.20000
Cut Tape (CT)
500 : RM6.38716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Q4015LTHTP
SCR 600V 25A ITO-220AB
Littelfuse Inc.
567
In Stock
1 : RM16.83000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SCR 600V 20A TO-263 (D2PAK)
Littelfuse Inc.
245
In Stock
1 : RM17.14000
Cut Tape (CT)
500 : RM6.87846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6025N2RP
SCR 600V 20A TO-263 (D2PAK)
Littelfuse Inc.
0
In Stock
1,000
Alternate Stock
1 : RM19.04000
Cut Tape (CT)
500 : RM6.87846
Tape & Reel (TR)
500 : RM5.95266
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
S8012DRP
SCR 600V 12A TO-252 (DPAK)
Littelfuse Inc.
308
In Stock
1 : RM9.99000
Cut Tape (CT)
2,500 : RM3.31356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 4A TO-252 (DPAK)
Littelfuse Inc.
280
In Stock
1 : RM8.65000
Tube
Tube
Active
600 V
800 mV
200 µA
1.6 V
2.56 A
4 A
6 mA
5 µA
25A, 30A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-251-3 Short Leads, IPAK, TO-251AA
SCR 600V 12A TO-251AA
Littelfuse Inc.
689
In Stock
1 : RM10.23000
Tube
Tube
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
Q4015LTHTP
SCR 600V 16A ITO-220AB
Littelfuse Inc.
227
In Stock
1 : RM12.25000
Tube
Tube
Active
600 V
1.5 V
6 mA
1.6 V
10 A
16 A
15 mA
10 µA
188A, 225A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SCR 600V 12A TO-263 (D2PAK)
Littelfuse Inc.
600
In Stock
1 : RM12.56000
Cut Tape (CT)
500 : RM4.66654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
60 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6025N2RP
SCR 600V 12A TO-263 (D2PAK)
Littelfuse Inc.
532
In Stock
1 : RM12.56000
Cut Tape (CT)
500 : RM4.66654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
6 mA
1.6 V
7.6 A
12 A
15 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Showing
of 169

About SCRs


An SCR (Silicon Controlled Rectifier) is a type of thyristor—a solid-state semiconductor device used primarily for controlling high voltages and currents in power electronics. Structurally, an SCR is made up of four alternating layers of p-type and n-type material (PNPN), forming three junctions and three terminals: the anode (A), where current enters the device; the cathode (K), where current exits; and the gate (G), which serves as the control terminal. In its default state, the SCR is off and blocks current flow even if a forward voltage is applied across the anode and cathode. It only turns on when a small current is applied to the gate terminal, and conducts until the current drops below a certain threshold (the holding current). Applying a reverse voltage helps block further conduction, but does not independently turn the SCR off.

The device operates in several distinct modes that define its switching behavior. In forward blocking mode, a positive voltage is applied to the anode relative to the cathode, but no conduction occurs because the gate signal is either absent or insufficient. In reverse blocking mode, a negative voltage is applied to the cathode, preventing conduction in the reverse direction. When a sufficient gate signal is applied during forward blocking mode, the SCR enters forward conduction mode, allowing current to flow from anode to cathode and remaining in this state until the current drops below its holding threshold.

Several key electrical parameters define SCR behavior and performance. The gate triggering current (IGT) and gate triggering voltage (VGT) must exceed certain minimum values to initiate conduction. The latching current (IL) is the minimum current needed to trigger the SCR into conduction. Once the SCR is conducting, the holding current (IH) is the minimum current required to maintain that conduction; if the current drops below this level, the SCR will turn off. The turn-off time (TOFF) refers to how long it takes for the SCR to stop conducting after the gate signal is removed and the current drops below the holding threshold. An important consideration for reliable operation is the critical rate of rise of off-state voltage (dv/dt)—if the voltage across the SCR rises too quickly in the off state, it may inadvertently trigger conduction without a gate signal.

When selecting an SCR for a specific application, several key factors require consideration. The breakover voltage determines the maximum voltage the SCR can block while in the off state, while the reverse voltage rating becomes especially important if the SCR will be used in circuits where voltage polarity might change. Proper attention to the holding current, gate trigger requirements, and thermal management is also crucial. SCRs, like all high-power semiconductor devices, produce heat during operation and may require proper heat sinking to avoid thermal breakdown or failure. For users looking to control heavy loads or convert AC to DC with precision, SCRs offer a reliable and durable solution that has proven effective across numerous industrial and commercial applications.