Microchip Technology TVS Diodes

Results: 15,321
Stocking Options
Environmental Options
Media
Exclude
15,321Results
Applied FiltersRemove All

Showing
of 15,321
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10,688
In Stock
1 : RM4.15000
Cut Tape (CT)
3,000 : RM3.51091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
-
-
-
3,436
In Stock
1 : RM11.76000
Cut Tape (CT)
2,500 : RM10.02512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
682
In Stock
1 : RM25.55000
Cut Tape (CT)
2,500 : RM21.74227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
8
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
TVS DIODE 12VWM 19VC 8SOIC
Microchip Technology
1,555
In Stock
1 : RM29.31000
Cut Tape (CT)
500 : RM24.95700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
13.3V
19V
5A (8/20µs)
300W
No
General Purpose
95pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-13
TVS DIODE 30.5VWM 47.5VC DO13
Microchip Technology
115
In Stock
1 : RM248.72000
Bulk
-
Bulk
Active
Zener
1
-
30.5V
33V
47.5V
32A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
Military
MIL-PRF-19500/500
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
8-SOIC
TVS DIODE 5VWM 13VC 8SOIC
Microchip Technology
1,123
In Stock
1 : RM5.84000
Cut Tape (CT)
500 : RM4.94910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 24VWM 43VC 8SOIC
Microchip Technology
2,907
In Stock
1 : RM6.22000
Cut Tape (CT)
500 : RM5.28750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 5VWM 11VC 8SOIC
Microchip Technology
7,722
In Stock
1 : RM7.11000
Cut Tape (CT)
500 : RM6.00660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
550pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
7,801
In Stock
1 : RM7.23000
Cut Tape (CT)
2,500 : RM6.13355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
880pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
TVS DIODE 15VWM 24VC 8SOIC
Microchip Technology
4,858
In Stock
1 : RM7.57000
Cut Tape (CT)
500 : RM6.42960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
15V
16.7V
24V
5A (8/20µs)
300W
No
General Purpose
70pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 12VWM 19VC 8SOIC
Microchip Technology
603
In Stock
1 : RM8.88000
Cut Tape (CT)
500 : RM7.44488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
13.3V
19V
5A (8/20µs)
300W
No
General Purpose
95pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-213AA
TVS DIODE 15VWM 33.4VC DO213AA
Microchip Technology
373
In Stock
1 : RM12.31000
Strip
Strip
Active
Zener
-
1
15V
16.7V
33.4V
11.98A
1400W (1.4kW)
No
General Purpose
-
-65°C ~ 175°C
-
-
Surface Mount
DO-213AA
DO-213AA
16 SOIC
TVS DIODE 75VWM 16SOIC
Microchip Technology
2,490
In Stock
1 : RM15.06000
Cut Tape (CT)
2,500 : RM12.81690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
TVS DIODE 24VWM 43VC 8SOIC
Microchip Technology
951
In Stock
1 : RM17.13000
Cut Tape (CT)
500 : RM14.50890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
B, Axial
TVS DIODE 40.3VWM 63.5V AXIAL
Microchip Technology
213
In Stock
1 : RM49.41000
Bulk
-
Bulk
Active
Zener
1
-
40.3V
43.7V
63.5V
45A (8/20µs)
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
B, Axial
B, Axial
SQ-MELF
TVS DIODE 12VWM 22.6VC B SQ-MELF
Microchip Technology
161
In Stock
1 : RM49.41000
Bulk
-
Bulk
Active
Zener
1
-
12V
13.6V
22.6V
125A (8/20µs)
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SQ-MELF, B
B, SQ-MELF
B, Axial
TVS DIODE 32.7VWM 59.1V AXIAL
Microchip Technology
373
In Stock
1 : RM61.34000
Bulk
-
Bulk
Active
Zener
-
1
32.7V
40.9V
59.1V
25.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
B, Axial
B, Axial
DO-13
TVS DIODE 30.5VWM 47.5VC DO13
Microchip Technology
191
In Stock
1 : RM64.42000
Bulk
-
Bulk
Active
Zener
1
-
30.5V
33V
47.5V
32A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
JANTX1N6
TVS DIODE 30.5VWM 47.5VC
Microchip Technology
119
In Stock
1 : RM65.73000
Bulk
-
Bulk
Active
Zener
1
-
30.5V
33V
47.5V
63A (8/20µs)
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Military
MIL-PRF-19500/551
Surface Mount
E-MELF
-
DO-13
TVS DIODE 5VWM 8.5VC DO13
Microchip Technology
106
In Stock
1 : RM79.40000
Bulk
-
Bulk
Active
Zener
1
-
5V
6V
8.5V
120A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
DO-13
TVS DIODE 6VWM 11.3VC DO13
Microchip Technology
120
In Stock
1 : RM82.06000
Bulk
-
Bulk
Active
Zener
-
1
6V
7.13V
11.3V
132A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
DO-204AR, Axial
TVS DIODE 220VWM 434VC CASE 5A
Microchip Technology
127
In Stock
1 : RM114.97000
Bulk
-
Bulk
Active
Zener
-
1
220V
245V
434V
-
100000W (100kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Military
MIL-PRF-19500
Through Hole
DO-204AR, Axial
Case 5A (DO-204AR)
DO-214AC, SMA
TVS DIODE 6VWM 10.3VC DO214AC
Microchip Technology
14,328
In Stock
1 : RM0.76000
Cut Tape (CT)
5,000 : RM0.67680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
48.5A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
TVS DIODE 28VWM 45.4VC DO214AC
Microchip Technology
4,505
In Stock
1 : RM0.76000
Cut Tape (CT)
5,000 : RM0.67680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
11A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
TVS DIODE 40VWM 64.5VC DO214AC
Microchip Technology
2,913
In Stock
1 : RM0.85000
Cut Tape (CT)
5,000 : RM0.68738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
7.8A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 15,321

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.