Toshiba Semiconductor and Storage TVS Diodes

Results: 303
Stocking Options
Environmental Options
Media
Exclude
303Results
Applied FiltersRemove All

Showing
of 303
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20,330
In Stock
1 : RM0.59000
Cut Tape (CT)
10,000 : RM0.13825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
159,465
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.06715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
9V (Typ)
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
141,358
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.06320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
45,263
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.06320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23V (Max)
28V
-
-
-
No
General Purpose
7pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
34,380
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.07505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
1.5V (Max)
4.8V
-
-
-
No
General Purpose
45pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
26,314
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.07110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
SOD-882
CST2
15,404
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.07900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
18.8V
-
-
-
No
General Purpose
9pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
15,248
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.14615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.6V
16V (Typ)
2.5A (8/20µs)
37W
No
General Purpose
0.6pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
14,451
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.06320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
9V (Max)
11.4V
18.5V
-
-
No
General Purpose
15pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
12,351
In Stock
1 : RM0.40000
Cut Tape (CT)
10,000 : RM0.07900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
15.3V
-
-
-
No
General Purpose
10pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
33,560
In Stock
1 : RM0.43000
Cut Tape (CT)
10,000 : RM0.05925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V (Max)
7.7V
-
-
-
No
General Purpose
20pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
16,429
In Stock
1 : RM0.43000
Cut Tape (CT)
10,000 : RM0.15010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
11V (Max)
11.5V
22V
1A (8/20µs)
22W
No
General Purpose
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
145,762
In Stock
1 : RM0.47000
Cut Tape (CT)
10,000 : RM0.07505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
39,345
In Stock
1 : RM0.47000
Cut Tape (CT)
10,000 : RM0.09085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
20,378
In Stock
1 : RM0.47000
Cut Tape (CT)
3,000 : RM0.08295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
General Purpose
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
USC
13,698
In Stock
1 : RM0.47000
Cut Tape (CT)
8,000 : RM0.07505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-
-
-
Surface Mount
SC-79, SOD-523
ESC
6,497
In Stock
1 : RM0.47000
Cut Tape (CT)
4,000 : RM0.09480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
ESC
4,649
In Stock
1 : RM0.47000
Cut Tape (CT)
10,000 : RM0.13035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
106,477
In Stock
1 : RM0.51000
Cut Tape (CT)
10,000 : RM0.08690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
2-SMD, No Lead
SL2
27,554
In Stock
1 : RM0.51000
Cut Tape (CT)
4,000 : RM0.16590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.5V
5.3V
-
-
-
No
General Purpose
29pF @ 1MHz
-
-
-
Surface Mount
SOT-553
ESV
59,988
In Stock
1 : RM0.55000
Cut Tape (CT)
3,000 : RM0.15800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
32V
40V
1A (8/20µs)
150W
No
-
6.5pF @ 1MHz
-
-
-
Surface Mount
SC-76, SOD-323
USC
31,042
In Stock
1 : RM0.55000
Cut Tape (CT)
8,000 : RM0.09085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.5V
-
-
-
No
General Purpose
6pF @ 1MHz
-
-
-
Surface Mount
SOT-723
VESM
23,204
In Stock
1 : RM0.55000
Cut Tape (CT)
3,000 : RM0.12640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.5V
5.3V
-
-
-
No
General Purpose
8pF @ 1MHz
-
-
-
Surface Mount
SC-70, SOT-323
USM
36,623
In Stock
1 : RM0.59000
Cut Tape (CT)
10,000 : RM0.15010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.6V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
22,559
In Stock
1 : RM0.59000
Cut Tape (CT)
3,000 : RM0.11850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
11V (Typ)
-
-
Yes
General Purpose
0.5pF @ 1MHz
-
-
-
Surface Mount
SC-75, SOT-416
SSM
Showing
of 303

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.