JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,679 In Stock | 1 : RM2.96000 Cut Tape (CT) 3,000 : RM0.66859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | 150 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
16,707 In Stock | 1 : RM2.47000 Cut Tape (CT) 3,000 : RM0.54925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 2.6 mA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
8,459 In Stock | 1 : RM2.47000 Cut Tape (CT) 3,000 : RM0.54925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 600 µA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
5,600 In Stock | 1 : RM2.47000 Cut Tape (CT) 3,000 : RM0.54925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 1.2 mA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
15,123 In Stock | 1 : RM2.67000 Cut Tape (CT) 3,000 : RM0.59369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 300 µA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
14,280 In Stock | 1 : RM2.72000 Cut Tape (CT) 3,000 : RM0.60403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 1.2 mA @ 10 V | - | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | USM | ||
41,848 In Stock | 1 : RM2.80000 Cut Tape (CT) 3,000 : RM0.55300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | 150 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
8,899 In Stock | 1 : RM2.88000 Cut Tape (CT) 3,000 : RM0.66859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | 150 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
2,201 In Stock | 1 : RM3.36000 Cut Tape (CT) 3,000 : RM0.79983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 2.6 mA @ 10 V | - | 1.5 V @ 100 nA | 13pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
10,591 In Stock | 1 : RM4.30000 Cut Tape (CT) 3,000 : RM1.02769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | 300 mW | 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | ||
8,376 In Stock | 1 : RM4.30000 Cut Tape (CT) 3,000 : RM1.02769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | 1.2 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | 300 mW | 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | ||
4,638 In Stock | 1 : RM3.44000 Cut Tape (CT) 3,000 : RM0.79983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 6 mA @ 10 V | - | 1.5 V @ 100 nA | 13pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
37,328 In Stock | 1 : RM4.58000 Cut Tape (CT) 3,000 : RM0.97841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | 200 mW | 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
228 In Stock | 1 : RM2.72000 Cut Tape (CT) 3,000 : RM0.60403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 2.6 mA @ 10 V | - | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | USM | ||
0 In Stock Check Lead Time | 1 : RM3.44000 Cut Tape (CT) 3,000 : RM0.79983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 1.2 mA @ 10 V | - | 1.5 V @ 100 nA | 13pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | USM | ||
0 In Stock Check Lead Time | 1 : RM4.30000 Cut Tape (CT) 3,000 : RM1.02769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | 2.6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | 300 mW | 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV |