Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,535 In Stock | 1 : RM1.02000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 8.5mm | |||
25,721 In Stock | 1 : RM1.02000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 8.5mm | |||
80,665 In Stock | 1 : RM1.44000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 11.5mm | |||
21,989 In Stock | 1 : RM1.65000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
49,665 In Stock | 1 : RM2.16000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 3.5 kA | 140J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12.50mm | |||
10,216 In Stock | 1 : RM2.16000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
24,027 In Stock | 1 : RM3.17000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 16.5mm | |||
5,379 In Stock | 1 : RM5.29000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 10 kA | 168J | 1 | 1500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm | |||
117,958 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.40952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 600 A | 12.5J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
15,845 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.78366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 600 A | 17.5J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
14,468 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.78366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 300 A | 10J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
10,687 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.78366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 125 A | 1.5J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7,853 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.78366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 20 V | 22 V | 24 V | 125 A | 0.9J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,462 In Stock | 1 : RM5.54000 Cut Tape (CT) 2,000 : RM2.78366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 600 A | 16J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
8,207 In Stock | 1 : RM7.44000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 10 kA | 275J | 1 | 1100 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm | |||
612 In Stock | 1 : RM11.59000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 7.5 kA | 382J | 1 | 650 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 22.50mm | |||
20,245 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 800 A | 3.5J | 1 | 460 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
6,021 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 800 A | 9J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
3,241 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 250 A | 1.1J | 1 | 1400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
3,135 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 250 A | 1.8J | 1 | 600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
1,900 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 250 A | 0.6J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
1,800 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 800 A | 13.5J | 1 | 70 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
1,501 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 800 A | 11J | 1 | 60 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
1,131 In Stock | 1 : RM0.97000 Bulk | Bulk | Active | 17 V | 22 V | 24 V | 27 V | 30 V | 250 A | 0.9J | 1 | 1450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
60,545 In Stock | 1 : RM1.02000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 1.75 kA | 10J | 1 | 590 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 8.5mm |