MYR | USD
Favorite

AK4637EN Audio Interface 24 b 20-QFN (3x3)
Price & Procurement
0
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.63000 RM5.63
10 5.04600 RM50.46
25 4.78720 RM119.68
100 3.67590 RM367.59
250 3.24844 RM812.11
500 3.07746 RM1,538.73
1,000 2.39358 RM2,393.58
2,500 2.27390 RM5,684.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-1111-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: RM2.18842
  • Digi-Reel®  : 974-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AK4637EN

Datasheet
Digi-Key Part Number 974-1111-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4637EN
Copy  
Description IC AUDIO CODEC 24 BIT 20QFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Audio Interface 24 b 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AK4637
Featured Product AK4637 Low-Power Audio 24-bit Mono CODEC
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio
Data Interface -
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 88 / 97
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.8V ~ 3.5V
Voltage - Supply, Digital 1.6V ~ 1.98V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CS43L22-CNZ

IC DAC/AUDIO 24BIT 96K 40QFN

Cirrus Logic Inc.

RM23.52000 Details

MAX9867ETJ+T

IC STEREO AUD CODEC LP 32TQFN

Maxim Integrated

RM9.80000 Details

ANT-916-CHP-T

RF ANT 916MHZ CHIP SOLDER SMD

Linx Technologies Inc.

RM12.43000 Details

MX25L3233FM1I-08Q

IC FLASH SERIAL NOR 32MBIT 8SOP

Macronix

RM2.79000 Details

EVQ-3PLA15

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

RM1.50000 Details

0786463001

CONN MICRO SIM CARD PUSH-PULL

Molex

RM4.30000 Details
Additional Resources
Standard Package 1
Other Names 974-1111-1