MYR | USD
Favorite

Price & Procurement
852 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 265.36000 RM265.36
10 249.26800 RM2,492.68
25 241.22560 RM6,030.64
100 223.53510 RM22,353.51
250 217.10248 RM54,275.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD9959BCPZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: RM213.88611
  • Digi-Reel®  : AD9959BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : AD9959BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: RM265.36000

AD9959BCPZ-REEL7

Datasheet
Digi-Key Part Number AD9959BCPZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD9959BCPZ-REEL7
Copy  
Description IC DDS 500MHZ 10BIT 56LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 500MHz 32 b Tuning 56-LFCSP-VQ (8x8)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resolution (Bits) 10 b
Master fclk 500MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 1.71V ~ 1.96V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad, CSP
Supplier Device Package 56-LFCSP-VQ (8x8)
Base Part Number AD9959
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD9959/PCBZ

BOARD EVALUATION FOR AD9959

Analog Devices Inc.

RM1,819.08000 Details

AD9914BCPZ

IC DDS 12BIT 88LFCSP

Analog Devices Inc.

RM800.02000 Details

AD9958BCPZ

IC DDS 500MHZ 10BIT 56LFCSP

Analog Devices Inc.

RM167.88000 Details

FT245RL-REEL

IC USB TO PARALLEL FIFO 28-SSOP

FTDI, Future Technology Devices International Ltd

RM18.27000 Details
Additional Resources
Standard Package 1
Other Names AD9959BCPZ-REEL7CT