MYR | USD
Favorite

ADF4360-0BCPZRL7
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 30.41000 RM30.41
10 27.46000 RM274.60
25 26.18120 RM654.53
100 22.73270 RM2,273.27
250 21.71104 RM5,427.76
500 19.79536 RM9,897.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADF4360-0BCPZRL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: RM17.24112
  • Digi-Reel®  : ADF4360-0BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADF4360-0BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: RM30.41000
  • Tape & Reel (TR)  : ADF4360-0BCPZRL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: RM16.98570

ADF4360-0BCPZRL7

Datasheet
Digi-Key Part Number ADF4360-0BCPZRL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADF4360-0BCPZRL7
Copy  
Description IC SYNTHESIZER VCO 24LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets ADF4360-0
Other Related Documents Tape and Reel Packaging
Video File Explaining Phase Noise
Featured Product Interactive RF Signal Chain
PCN Assembly/Origin Assembly Site Revision A 05/May/2014
HTML Datasheet ADF4360-0
EDA / CAD Models ADF4360-0BCPZRL7 by SnapEDA
ADF4360-0BCPZRL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Distribution, Integer N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 2.725GHz
Divider/Multiplier Yes/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADF4360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC636ST89ETR

IC RF AMP GP 200MHZ-4GHZ SOT89

Analog Devices Inc.

RM29.62000 Details

BLP25RFE001E

BLP25RFE001/SOT993/TRAYBDP

Ampleon USA Inc.

RM85.57000 Details

LT1461CCS8-3#PBF

IC VREF SERIES 0.08% 8SOIC

Analog Devices Inc.

RM15.60000 Details

LTC1660CGN#PBF

IC DAC 10BIT V-OUT 16SSOP

Analog Devices Inc.

RM58.45000 Details

BLP27M810Z

RF FET LDMOS 65V 17DB 16VDFN

Ampleon USA Inc.

RM91.64000 Details

BLC2425M9LS250Z

RF FET LDMOS 65V 18.5DB SOT12701

Ampleon USA Inc.

RM416.71000 Details
Additional Resources
Standard Package 1
Other Names ADF4360-0BCPZRL7CT