MYR | USD
Favorite

ADG4612BRUZ-REEL7 4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP
Price & Procurement
1,886 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 21.92000 RM21.92
10 19.67800 RM196.78
25 18.60360 RM465.09
100 15.29580 RM1,529.58
250 13.72488 RM3,431.22
500 13.22880 RM6,614.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADG4612BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: RM11.98860
  • Tube  : ADG4612BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 622 - Immediate
  • Unit Price: RM21.92000

ADG4612BRUZ-REEL7

Datasheet
Digi-Key Part Number ADG4612BRUZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG4612BRUZ-REEL7
Copy  
Description IC SWITCH SPST 5.1 OHM 16TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP

Copy  
Documents & Media
Datasheets ADG4612/13
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 5.1Ohm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 3V ~ 12V
Voltage - Supply, Dual (V±) ±3V ~ 5.5V
Switch Time (Ton, Toff) (Max) 73ns, 91ns
-3db Bandwidth 250MHz
Charge Injection 292pC
Channel Capacitance (CS(off), CD(off)) 11.5pF, 11.5pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG4612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS3A4751PWR

IC SWITCH QUAD SPST 14TSSOP

Texas Instruments

RM4.92000 Details

SN65HVD33MDREP

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

RM32.61000 Details

G125-MH11005L5P

CONN HEADER R/A 10POS 1.25MM

Harwin Inc.

RM32.65000 Details

LT6003HS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

RM10.13000 Details

PMEG6045ETPX

DIODE SCHOTTKY 60V 4.5A SOD128

Nexperia USA Inc.

RM2.12000 Details

ADC128S102CIMTX/NOPB

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

RM30.27000 Details
Additional Resources
Standard Package 1
Other Names ADG4612BRUZ-REEL7CT