MYR | USD
Favorite

HMC540SLP3ETR RF Attenuators 15dB 100MHz ~ 8GHz 16-VFQFN Exposed Pad
Price & Procurement
573 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 27.04000 RM27.04
10 24.80200 RM248.02
25 22.54720 RM563.68
100 20.29250 RM2,029.25
250 18.60152 RM4,650.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1127-3559-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: RM16.91040
  • Digi-Reel®  : 1127-3559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 573 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 1127-3203-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,146 - Immediate
  • Unit Price: RM27.04000

HMC540SLP3ETR

Datasheet
Digi-Key Part Number 1127-3559-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC540SLP3ETR
Copy  
Description RF ATTENUATOR 15DB 16VFQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Attenuators 15dB 100MHz ~ 8GHz 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Attenuation Value 15dB
Frequency Range 100MHz ~ 8GHz
Power (Watts) -
Package / Case 16-VFQFN Exposed Pad
Base Part Number HMC540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC540SLP3E

RF ATTENUATOR 15DB 16VFQFN

Analog Devices Inc.

RM27.04000 Details

LT3070EUFD#PBF

IC REG LINEAR 0.8V 5A 28QFN

Analog Devices Inc.

RM43.56000 Details

B0430J50100AHF

BALUN 400MHZ-3000MHZ 50/100 0805

Anaren

RM5.62000 Details

HMC349ALP4CETR

IC RF SWITCH SPDT 4GHZ 16QFN

Analog Devices Inc.

RM28.12000 Details

S25FL512SAGMFIR10

IC FLASH 512M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

RM32.12000 Details

901-143-6RFX

CONN SMA JACK R/A 50 OHM PCB

Amphenol RF

RM33.03000 Details
Additional Resources
Standard Package 1
Other Names 1127-3559-1