MYR | USD
Favorite

LTC2924IGN#TRPBF Power Supply Controller Power Supply Sequencer 16-SSOP
Price & Procurement
3,421 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 32.64000 RM32.64
25 19.51200 RM487.80
100 17.91940 RM1,791.94
250 17.02340 RM4,255.85
500 16.63766 RM8,318.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2924IGN#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: RM16.63764
  • Digi-Reel®  : LTC2924IGN#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,421 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2924IGN#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: RM31.99000

LTC2924IGN#TRPBF

Datasheet
Digi-Key Part Number LTC2924IGN#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2924IGN#TRPBF
Copy  
Description IC POWER SUPPLY SEQUENCER 16SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer 16-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 3V ~ 6V
Current - Supply 1.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number LTC2924
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC818A

EVAL BOARD FOR LTC2924

Analog Devices Inc.

RM204.00000 Details
You May Also Be Interested In

LTC2924IGN#PBF

IC POWER SUPPLY SEQUENCER 16SSOP

Analog Devices Inc.

RM31.99000 Details

FT4222HQ-D-R

IC BRIDGE USB TO I2C/SPI 32VQFN

FTDI, Future Technology Devices International Ltd

RM28.72000 Details

LT3045IDD#TRPBF

IC REG LINEAR 0V 500MA 10DFN

Analog Devices Inc.

RM33.62000 Details

LTC4260IUH#PBF

IC HOT SWAP CTRLR GP 32QFN

Analog Devices Inc.

RM70.62000 Details

KF33BD-TR

IC REG LINEAR 3.3V 500MA 8SO

STMicroelectronics

RM3.67000 Details

AST3TQ-T-40.000MHZ-50-C

XTAL OSC TCXO 40.0000MHZ LVCMOS

Abracon LLC

RM256.18000 Details
Additional Resources
Standard Package 1
Other Names LTC2924IGN#TRPBFCT