MYR | USD
Favorite

LTC3855EUJ#TRPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Price & Procurement
3,661 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 33.61000 RM33.61
25 20.09120 RM502.28
100 18.45040 RM1,845.04
250 17.52792 RM4,381.98
500 17.13072 RM8,565.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3855EUJ#TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: RM17.13072
  • Digi-Reel®  : LTC3855EUJ#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,661 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3855EUJ#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,676 - Immediate
  • Unit Price: RM32.95000

LTC3855EUJ#TRPBF

Datasheet
Digi-Key Part Number LTC3855EUJ#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3855EUJ#TRPBF
Copy  
Description IC REG CTRLR BUCK 40QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series PolyPhase®
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V
Frequency - Switching 250kHz ~ 770kHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Base Part Number LTC3855
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3855EUJ#PBF

IC REG CTRLR BUCK 40QFN

Analog Devices Inc.

RM32.95000 Details
Additional Resources
Standard Package 1
Other Names LTC3855EUJ#TRPBFCT