Add To Favorites
F931D106MBA 10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 2.31000 RM2.31
10 1.64400 RM16.44
100 1.08230 RM108.23
500 0.80166 RM400.83
1,000 0.68141 RM681.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8276-6-ND
Copy   478-8276-6-ND
Quantity Available 64,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931D106MBA

Copy   F931D106MBA
Description CAP TANT 10UF 20% 20V 1411
Copy   CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric) 2.1Ohm @ 100kHz

Copy   10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 2.1Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8276-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8276-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: RM0.55769
  • Cut Tape (CT) ? : 478-8276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,442 - Immediate
  • Unit Price: RM2.31000

00:09:40 5/26/2019