Add To Favorites
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 2.02000 RM2.02
10 1.43400 RM14.34
100 0.94310 RM94.31
500 0.69842 RM349.21
1,000 0.59365 RM593.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8302-6-ND
Copy   478-8302-6-ND
Quantity Available 67,697
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931E105MAA

Copy   F931E105MAA
Description CAP TANT 1UF 20% 25V 1206
Copy   CAP TANT 1UF 20% 25V 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 25V 1206 (3216 Metric) 7.5Ohm @ 100kHz

Copy   1µF Molded Tantalum Capacitors 25V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models F931E105MAA by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8302-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8302-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 66,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: RM0.48583
  • Cut Tape (CT) ? : 478-8302-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,697 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: RM2.02000

23:11:20 8/19/2019