MYR | USD
Favorite

FB37M6K0156KC 15µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
700 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 17.35000 RM17.35
10 15.60000 RM156.00
50 13.51920 RM675.96
100 11.78610 RM1,178.61
500 9.70628 RM4,853.14
1,000 9.01297 RM9,012.97
2,500 8.83965 RM22,099.13
5,000 8.66632 RM43,331.60

Submit a request for quotation on quantities greater than those displayed.

FB37M6K0156KC

Datasheet
Digi-Key Part Number 478-9661-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FB37M6K0156KC
Copy  
Description CAP FILM 15UF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets FB Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FB
Packaging Bulk 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 44
Other Names 478-9661