MYR | USD
Favorite

VOF-100-12 Open Frame AC DC Converters 1 Output 12V 8.4A 90 ~ 277 VAC Input
Price & Procurement
331 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 207.18000 RM207.18
5 200.92200 RM1,004.61
10 194.64500 RM1,946.45
25 188.36440 RM4,709.11
50 182.08540 RM9,104.27
100 175.80610 RM17,580.61
250 172.66676 RM43,166.69
500 169.52734 RM84,763.67

Submit a request for quotation on quantities greater than those displayed.

VOF-100-12

Datasheet
Digi-Key Part Number 102-3360-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number VOF-100-12
Copy  
Description AC/DC CONVERTER 12V 100W
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 12V 8.4A 90 ~ 277 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VOF-100 (100W)
Packaging Box 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.4A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Approval Agency CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
Standard Number 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VOF-150-12

AC/DC CONVERTER 12V 150W

CUI Inc.

RM276.22211 Details

0009503041

CONN HOUSING 4POS .156 W/RAMP

Molex

RM0.89000 Details

STEVAL-ISC004V1

STEVAL-ISC004V1

STMicroelectronics

RM197.93000 Details
Additional Resources
Standard Package 60
Other Names 102-3360
VOF10012