MYR | USD
Favorite

S29JL064J70TFI003 FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-TSOP
Price & Procurement
3,852 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 24.21000 RM24.21
10 22.11500 RM221.15
25 21.69200 RM542.30
50 21.53540 RM1,076.77
100 19.32360 RM1,932.36
250 19.25116 RM4,812.79
500 18.04276 RM9,021.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4569-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: RM17.11025
  • Digi-Reel®  : 428-4569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,852 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : S29JL064J70TFI000-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: RM24.00000

S29JL064J70TFI003

Datasheet
Digi-Key Part Number 428-4569-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S29JL064J70TFI003
Copy  
Description IC FLASH 64M PARALLEL 48TSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets S29JL064J
Environmental Information RoHS3 Certificate
PCN Design/Specification Mold/Die Epoxy Alt 21/Oct/2015
Mold/Die Epoxy Addition 14/Dec/2015
PCN Packaging Mult Devices 19/Jul/2017
Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet S29JL064J
EDA / CAD Models S29JL064J70TFI003 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series JL-J
Packaging Cut Tape (CT) 
Part Status Active
Memory Type
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8, 4M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S29JL064J70TFI000

IC FLASH 64M PARALLEL 48TSOP

Cypress Semiconductor Corp

RM24.00000 Details
Additional Resources
Standard Package 1
Other Names 428-4569-1