MYR | USD
Favorite

Price & Procurement
753 In Stock
Can ship immediately Factory Stock : 5,500
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 8.31000 RM8.31
10 7.68200 RM76.82
100 5.37880 RM537.88
500 4.35418 RM2,177.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 513-1139-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 5,500 - Factory Stock 
  • Unit Price: RM3.45216
  • Digi-Reel®  : 513-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
    5,500 - Factory Stock 
  • Unit Price: Digi-Reel®

DR74-1R0-R

Datasheet
Digi-Key Part Number 513-1139-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR74-1R0-R
Copy  
Description FIXED IND 1UH 5.39A 9.9 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 5.39A 9.9mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 5.39A
Current - Saturation 10.2A
Shielding Shielded
DC Resistance (DCR) 9.9mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1139-1