MYR | USD
Favorite

TSX-3225 20.0000MF20G-AC3 20MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
205 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.50000 RM1.50
10 1.26700 RM12.67
50 1.13780 RM56.89
100 1.01160 RM101.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3629TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: RM0.91960
  • Cut Tape (CT)  : SER3629CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: RM1.50000

TSX-3225 20.0000MF20G-AC3

Datasheet
Digi-Key Part Number SER3629DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 20.0000MF20G-AC3
Copy  
Description CRYSTAL 20.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information TSX-3225 Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RS1J-E3/61T

DIODE GEN PURP 600V 1A DO214AC

Vishay Semiconductor Diodes Division

RM1.71000 Details

ISO1050DUBR

IC TRANSCEIVER HALF 1/1 8SOP

Texas Instruments

RM21.07000 Details

KMR421G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

RM2.42000 Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.00 MHZ 9PF SMD

EPSON

RM1.50000 Details

TMS320F28377SPTPT

IC MCU 32BIT 1MB FLASH 176HLQFP

Texas Instruments

RM84.85000 Details

RDC3072T0515

DC DC CONVERTER 5V +/-15V 30W

XP Power

RM543.40000 Details
Additional Resources
Standard Package 1
Other Names SER3629DKR