MYR | USD
Favorite

S70-138181045R Contact Spring Surface Mount
Price & Procurement
5,329 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 2.00000 RM2.00
10 1.88500 RM18.85
25 1.61480 RM40.37
50 1.37200 RM68.60
100 1.31810 RM131.81
250 1.18344 RM295.86
500 1.12966 RM564.83
1,000 0.94138 RM941.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: RM0.89297
  • Digi-Reel®  : 952-3139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,329 - Immediate
  • Unit Price: Digi-Reel®

S70-138181045R

Datasheet
Digi-Key Part Number 952-3139-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S70-138181045R
Copy  
Description CONTACT SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Documents & Media
Datasheets S70-1x45R Drawing
Environmental Information RoHS Cert S70-138181045R
HTML Datasheet Spring Loaded Contacts Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Contact Pad
Mounting Type Surface Mount
Maximum Working Height -
Recommended Working Height -
Minimum Working Height -
Pad Layout Dimension Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm)
Operating Force - Initial -
Operating Force - Mid Compression -
Plunger Size -
Features -
Mating Cycles -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating (Amps) 6A
Material Flammability Rating -
Operating Temperature -40°C ~ 180°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

P70-2100045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

RM3.59000 Details

P70-2300045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

RM3.75000 Details

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

RM3.29000 Details

P70-2000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

RM3.46000 Details

P70-2010045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

RM3.59000 Details

P70-2100045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

RM2.23678 Details
You May Also Be Interested In

S70-332002045R

CONTACT SMD GOLD

Harwin Inc.

RM2.21000 Details

S70-138305045R

CONTACT SMD GOLD

Harwin Inc.

RM2.21000 Details

S70-125161545R

CONTACT SMD GOLD

Harwin Inc.

RM1.92000 Details

1578-2-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

RM4.46000 Details

1578-0-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

RM5.09000 Details

S70-220101045R

CONTACT SMD GOLD

Harwin Inc.

RM1.75000 Details
Additional Resources
Standard Package 1
Other Names 952-3139-1