Add To Favorites
R82EC2220DQ50J 0.022µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.31000 RM1.31
10 0.90600 RM9.06
100 0.51370 RM51.37
500 0.36264 RM181.32
1,000 0.31726 RM317.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-5451-1-ND
Copy   399-5451-1-ND
Quantity Available 191,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R82EC2220DQ50J

Copy   R82EC2220DQ50J
Description CAP FILM 0.022UF 5% 100VDC RAD
Copy   CAP FILM 0.022UF 5% 100VDC RAD
Detailed Description

0.022µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.022µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets R82 Series, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
SMD Film Solutions
Mfg CAD Models R82EC2220DQ50J.stp
PCN Assembly/Origin R82 Series 27/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series R82
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-5451-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-5451-3-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 189,000 - Immediate
  • Unit Price: RM0.26275

12:30:11 3/20/2019