MYR | USD
Favorite

LTC2802IDE#TRPBF 1/1 Transceiver Half RS232 12-DFN (4x3)
Price & Procurement
2,904 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 21.79000 RM21.79
25 12.05000 RM301.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2802IDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: RM12.05008
  • Digi-Reel®  : LTC2802IDE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,904 - Immediate
  • Unit Price: Digi-Reel®

LTC2802IDE#TRPBF

Datasheet
Digi-Key Part Number LTC2802IDE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2802IDE#TRPBF
Copy  
Description IC TRANSCEIVER HALF 1/1 12DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS232 12-DFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 400mV
Data Rate 1Mbps
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LTC2802
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2802IDE#PBF

IC TRANSCEIVER HALF 1/1 12DFN

Analog Devices Inc.

RM21.12000 Details

LD1117D33CTR

IC REG LINEAR 3.3V 800MA 8SO

STMicroelectronics

RM2.25000 Details

STM32F722RET7

16/32-BITS MICROS

STMicroelectronics

RM40.92000 Details

LTC6244HMS8#PBF

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

RM20.14000 Details

STM32F767VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

RM60.04000 Details

CHS-02TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

RM8.01000 Details
Additional Resources
Standard Package 1
Other Names LTC2802IDE#TRPBFCT