MYR | USD
Favorite

LTC2955CDDB-2#TRMPBF Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Price & Procurement
3,124 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 20.94000 RM20.94
25 13.90160 RM347.54
100 11.49420 RM1,149.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2955CDDB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: RM10.09372

LTC2955CDDB-2#TRMPBF

Datasheet
Digi-Key Part Number LTC2955CDDB-2#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2955CDDB-2#TRMPBF
Copy  
Description IC CTLR ON/OFF PUSHBUTTON 10-DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1.2µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
Base Part Number LTC2955
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-B

BOARD EVAL FOR LTC2955-2

Linear Technology/Analog Devices

RM103.25000 Details

DC1836A-A

BOARD EVAL FOR LTC2955-1

Linear Technology/Analog Devices

RM103.25000 Details
You May Also Be Interested In

LTC2955CTS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Linear Technology/Analog Devices

RM20.94000 Details
Additional Resources
Standard Package 1
Other Names LTC2955CDDB-2#TRMPBFCT