MYR | USD
Favorite

LTC2955CTS8-2#TRMPBF Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Price & Procurement
1,572 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 21.45000 RM21.45
25 12.21120 RM305.28
100 11.86560 RM1,186.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2955CTS8-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: RM11.55824

LTC2955CTS8-2#TRMPBF

Datasheet
Digi-Key Part Number LTC2955CTS8-2#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2955CTS8-2#TRMPBF
Copy  
Description IC CTLR ON/OFF PUSHBUTT TSOT23-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller TSOT-23-8

Copy  
Documents & Media
Datasheets LTC2955 Datasheet
LTspice Flyer
LTspice IV Getting Started Guide
Mac OS X Shortcuts
Software Download LTspice IV for Mac OS X 10.7+
LTspice for Windows
Simulation Models LTC2955, 4412, LT3009-3.3 Spice Model
Video File
HTML Datasheet LTC2955 Datasheet
Environmental Information Material Declaration LTC2955CTS8-2#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1.2µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2955
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-B

BOARD EVAL FOR LTC2955-2

Analog Devices Inc.

RM106.00000 Details

DC1836A-A

BOARD EVAL FOR LTC2955-1

Analog Devices Inc.

RM106.00000 Details
You May Also Be Interested In

5040500491

CONN HEADER SMD R/A 4POS 1.5MM

Molex

RM5.51000 Details

LTC2955CTS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Analog Devices Inc.

RM21.45000 Details

W28-XQ1A-6

CIR BRKR THRM 6A 250VAC 32VDC

TE Connectivity Potter & Brumfield Relays

RM19.16000 Details

1731130065

CONN D-SUB HD RCPT 62POS

Molex

RM34.39000 Details

MP-6ARJ45SNNW-001

CABLE MOD 8P8C PLUG TO PLUG 1'

Amphenol ICC (Commercial Products)

RM29.09000 Details

AMJS1010-0050-GYB-26

CABLE MOD 8P8C PLUG-PLUG 1.64'

Assmann WSW Components

RM19.25000 Details
Additional Resources
Standard Package 1
Other Names LTC2955CTS8-2#TRMPBFCT