MYR | USD
Favorite

LTC6101HVBIS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Price & Procurement
1,106 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 20.94000 RM20.94
25 13.90160 RM347.54
100 11.49420 RM1,149.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6101HVBIS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: RM10.25479

LTC6101HVBIS5#TRMPBF

Datasheet
Digi-Key Part Number LTC6101HVBIS5#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6101HVBIS5#TRMPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5V ~ 100V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1115A

LTC6101 CURRENT SENSE DEMO BOARD

Linear Technology/Analog Devices

RM303.31000 Details
Additional Resources
Standard Package 1
Other Names LTC6101HVBIS5#TRMPBFCT