MYR | USD
Favorite

IS31FL3216A-QFLS3-TR LED Driver IC 16 Output Linear PWM Dimming 20mA 28-QFN (4x4)
Price & Procurement
437 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.80000 RM5.80
10 5.16700 RM51.67
25 4.90400 RM122.60
100 3.76550 RM376.55
250 3.32768 RM831.92
500 3.15252 RM1,576.26
1,000 2.45196 RM2,451.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1668-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: RM2.32936
  • Digi-Reel®  : 706-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3216A-QFLS3-TR

Datasheet
Digi-Key Part Number 706-1668-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3216A-QFLS3-TR
Copy  
Description IC LED DRIVER LIN DIM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 20mA 28-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets IS31FL3216A
HTML Datasheet IS31FL3216A
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3216-QFLS2-TR

IC LED DRIVER LIN DIM 20MA 28QFN

ISSI, Integrated Silicon Solution Inc

RM7.13000 Details

ECS-300-10-37-CKM-TR

CRYSTAL 30.0000MHZ 10PF SMD

ECS Inc.

RM2.79000 Details

ECS-.327-12.5-12RR-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

RM4.63000 Details
Additional Resources
Standard Package 1
Other Names 706-1668-1