MYR | USD
Favorite

DS1233MS-3+ Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Price & Procurement
4,633 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 11.32000 RM11.32
10 8.98500 RM89.85
25 8.17640 RM204.41
100 7.13130 RM713.13
250 6.51316 RM1,628.29
500 6.03768 RM3,018.84
1,000 5.94261 RM5,942.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1233MS-3+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: RM6.25400

DS1233MS-3+

Digi-Key Part Number DS1233MS-3+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1233MS-3+
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging Tube 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200ms Minimum
Voltage - Threshold 2.72V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1233M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2937ES-3.3/NOPB

IC REG LIN 3.3V 500MA DDPAK

Texas Instruments

RM9.96000 Details

1287

CONN QC TAB 0.250 SOLDER

Keystone Electronics

RM0.81000 Details

MAX3077EESA+

IC TRANSCEIVER FULL 1/1 8SOIC

Maxim Integrated

RM16.45000 Details

LM2937ES-5.0/NOPB

IC REG LIN 5V 500MA DDPAK/TO263

Texas Instruments

RM9.96000 Details
Additional Resources
Standard Package 100