MYR | USD
Favorite

MAX3225EETP+T 2/2 Transceiver Full RS232 20-TQFN (5x5)
Price & Procurement
2,679 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 28.70000 RM28.70
10 25.92500 RM259.25
25 24.71880 RM617.97
100 20.49840 RM2,049.84
250 18.68956 RM4,672.39
500 18.44128 RM9,220.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3225EETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: RM17.01209
  • Digi-Reel®  : MAX3225EETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,679 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3225EETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: RM22.46000

MAX3225EETP+T

Datasheet
Digi-Key Part Number MAX3225EETP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3225EETP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20TQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
Base Part Number MAX3225
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX3225EETP+TCT