MYR | USD
Favorite

MAX6126A50+T Series Voltage Reference IC ±0.06% 8-uMAX
Price & Procurement
3,470 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 27.58000 RM27.58
10 24.90200 RM249.02
25 23.74200 RM593.55
100 19.68840 RM1,968.84
250 18.81984 RM4,704.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6126A50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: RM17.36131
  • Digi-Reel®  : MAX6126A50+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,470 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6126A50+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,689 - Immediate
    650 - Factory Stock 
  • Unit Price: RM26.96000

MAX6126A50+T

Datasheet
Digi-Key Part Number MAX6126A50+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6126A50+T
Copy  
Description IC VREF SERIES 0.06% 8UMAX
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Series Voltage Reference IC ±0.06% 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 2.85µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.2V ~ 12.6V
Current - Supply 725µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX6126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAXREFDES11#

REFERENCE DESIGN FRESNO

Maxim Integrated

RM159.70000 Details

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

RM425.90000 Details

MAXREFDES4#

REFERENCE DESIGN CAMPBELL

Maxim Integrated

RM149.05000 Details

MAXREFDES18#

REFERENCE DESIGN CARMEL

Maxim Integrated

RM399.28000 Details

MAXREFDES5#

REFERENCE DESIGN SANTA FE

Maxim Integrated

RM181.00000 Details

MAXREFDES61#

MICROPLC 4 CHANNEL AI MODULE

Maxim Integrated

RM170.35000 Details
You May Also Be Interested In

MAX6126A50+

IC VREF SERIES 0.06% 8UMAX

Maxim Integrated

RM26.96000 Details
Additional Resources
Standard Package 1
Other Names MAX6126A50+TCT