MYR | USD
Favorite

Price & Procurement
183 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 203.49000 RM203.49
10 181.32000 RM1,813.20
25 170.52000 RM4,263.00
100 159.15200 RM15,915.20
500 140.96320 RM70,481.60
2,500 136.41600 RM341,040.00

Submit a request for quotation on quantities greater than those displayed.

MF300U12F2-BP

Datasheet
Digi-Key Part Number MF300U12F2-BP-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MF300U12F2-BP
Copy  
Description DIODE GEN PURP 1.2KV 300A F2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 1200V 300A Chassis Mount F2

Copy  
Customer Reference
Documents & Media
Datasheets MF300U12F2
Environmental Information RoHS Cert
Featured Product FRED Power Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Bulk 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 300A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 300A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5mA @ 1200V
Capacitance @ Vr, F -
Mounting Type Chassis Mount
Package / Case F2 Module
Supplier Device Package F2
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MEO550-02DA

DIODE GEN PURP 200V 582A Y4-M6

IXYS

RM243.11000 Details

APTDF400U120G

DIODE GEN PURP 1.2KV 450A LP4

Microchip Technology

RM324.64000 Details

MEO450-12DA

DIODE GEN PURP 1.2KV 453A Y4-M6

IXYS

RM283.47000 Details

CDBHD140L-G

BRIDGE RECT 1P 40V 1A MINI-DIP

Comchip Technology

RM5.52000 Details

DSPIC33EV64GM006-I/PT

IC MCU 16BIT 64KB FLASH 64TQFP

Microchip Technology

RM13.32000 Details

PESD5V5H1BSFYL

TVS DIODE 5V 6.3V DSN0603-2

Nexperia USA Inc.

RM1.42000 Details
Additional Resources
Standard Package 8