MYR | USD
Favorite

Price & Procurement
2,120 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 4.00000 RM4.00
10 3.53200 RM35.32
100 3.04580 RM304.58
500 2.49200 RM1,246.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7613TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: RM2.21510
  • Digi-Reel®  : WM7613DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,120 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

0533980971

Datasheet
Digi-Key Part Number WM7613CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0533980971
Copy  
Description CONN HEADER SMD 9POS 1.25MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53398-0971
Environmental Information 533980971 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0971.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
3D Drawings 0533980971.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210900

CONN HOUSING 9POS 1.25MM NATURAL

Molex

RM1.75000 Details
You May Also Be Interested In

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

RM2.84000 Details

0510210900

CONN HOUSING 9POS 1.25MM NATURAL

Molex

RM1.75000 Details

0533980771

CONN HEADER SMD 7POS 1.25MM

Molex

RM3.50000 Details

0533981071

CONN HEADER SMD 10POS 1.25MM

Molex

RM4.25000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

RM0.88000 Details

0510210700

CONN HOUSING 7POS 1.25MM NATURAL

Molex

RM1.08000 Details
Additional Resources
Standard Package 1
Other Names WM7613CT