MYR | USD
Favorite

Price & Procurement
3,086 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 7.31000 RM7.31
10 6.62900 RM66.29
25 6.22400 RM155.60
50 5.95420 RM297.71
100 5.68330 RM568.33
250 5.14224 RM1,285.56
500 4.73620 RM2,368.10
1,000 4.05959 RM4,059.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11197TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: RM3.44450
  • Digi-Reel®  : WM11197DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,086 - Immediate
  • Unit Price: Digi-Reel®

0545481233

Datasheet
Digi-Key Part Number WM11197CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0545481233
Copy  
Description CONN FFC BOTTOM 12POS 0.5MM R/A
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) -
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
Base Part Number 054548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0545481271

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

RM8.05000 Details

0514411293

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

RM25.97000 Details
Additional Resources
Standard Package 1
Other Names WM11197CT